341-048-522-207

Heilind Number:EDA341-048-522-207
Manufacturer:EDAC
Manufacturer Number:341-048-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row configuration with a total of 48 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transfer, with a 3A amperage rating suitable for various applications. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse settings. Elevate your PCB assembly with this essential component.