341-048-522-208

Heilind Number:EDA341-048-522-208
Manufacturer:EDAC
Manufacturer Number:341-048-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for your projects. The .1-inch pitch and .14-inch row spacing provide precise positioning, accommodating up to 48 positions for versatile connectivity. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.