341-048-524-101

Heilind Number:EDA341-048-524-101
Manufacturer:EDAC
Manufacturer Number:341-048-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-101

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row design and 48 positions, it offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight-mount orientation connector for seamless integration in your projects. Upgrade your connectivity solutions with this essential component.