341-048-524-102

Heilind Number:EDA341-048-524-102
Manufacturer:EDAC
Manufacturer Number:341-048-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it features a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester. With a single row, 48 positions, and a pitch of .1 inch, this connector ensures seamless and reliable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic projects with this essential component.