341-048-524-103

Heilind Number:EDA341-048-524-103
Manufacturer:EDAC
Manufacturer Number:341-048-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 48 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both strength and visual appeal. With a low pitch of .1 in and row spacing of .14 in, it guarantees precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity with this essential component.