341-048-524-107

Heilind Number:EDA341-048-524-107
Manufacturer:EDAC
Manufacturer Number:341-048-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-107

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a single row with 48 positions, allowing for seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable transmission. Its straight mount orientation and compact .14-inch row spacing make it ideal for space-saving installations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality construction and enhance your connectivity today.