341-048-524-108

Heilind Number:EDA341-048-524-108
Manufacturer:EDAC
Manufacturer Number:341-048-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-108

Detailed Description

Enhance your electronic connections with our green Card Edge Connector, designed for seamless integration on circuit boards. With a compact pitch of .1 inches and a single row layout, this connector offers 48 positions for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation and .14-inch row spacing make installation easy and efficient. Perfect for a variety of applications, this connector is a must-have for any PCB assembly project.