341-048-524-202

Heilind Number:EDA341-048-524-202
Manufacturer:EDAC
Manufacturer Number:341-048-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a vibrant green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and long-lasting performance. With a 3 A amperage capacity, it guarantees reliable power transmission. Featuring two rows and 48 positions with a .1-inch pitch, it offers ample connectivity options for your electronic devices. The copper alloy contact material and straight mount orientation further optimize signal transfer, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this high-quality connector for efficient and secure board-to-board connections in all your projects.