341-048-524-207

Heilind Number:EDA341-048-524-207
Manufacturer:EDAC
Manufacturer Number:341-048-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-524-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color that stands out for easy identification. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 48 positions with a pitch of .1 in for efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs in various electronic systems.