341-048-555-202

Heilind Number:EDA341-048-555-202
Manufacturer:EDAC
Manufacturer Number:341-048-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-555-202

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a sleek green design, this connector ensures efficient power transmission with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With two rows and 48 positions, it offers ample connectivity options for your projects. The .1-inch pitch and .14-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.