341-048-555-203

Heilind Number:EDA341-048-555-203
Manufacturer:EDAC
Manufacturer Number:341-048-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission while the copper alloy contact material guarantees optimal signal conductivity. The connector boasts two rows of 48 positions, spaced perfectly at .1 inches pitch and .14 inches row spacing. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.