341-048-555-207

Heilind Number:EDA341-048-555-207
Manufacturer:EDAC
Manufacturer Number:341-048-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with two rows of 48 positions. Engineered with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal functionality and durability. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industry.