341-048-555-208

Heilind Number:EDA341-048-555-208
Manufacturer:EDAC
Manufacturer Number:341-048-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your board-to-board setup. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in diverse environments. The two rows of copper alloy contacts, with a pitch of .1 inches and spacing of .14 inches, offer precise and secure connections for up to 48 positions. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance under varying conditions. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity game with this green-colored connector, a must-have in any PCB assembly toolkit.