341-048-556-201

Heilind Number:EDA341-048-556-201
Manufacturer:EDAC
Manufacturer Number:341-048-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-556-201

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a pitch of .1 in and row spacing of .14 in, it provides seamless integration for your electronic components. Supporting up to 48 positions, it ensures efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your connectivity solutions with this essential component.