341-048-556-202

Heilind Number:EDA341-048-556-202
Manufacturer:EDAC
Manufacturer Number:341-048-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-556-202

Detailed Description

Enhance your circuitry with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a current rating of 3 A, it ensures optimal power transmission. Its two rows of contact points, made of high-quality Copper Alloy, offer a total of 48 positions with a precise pitch of .1 inches and row spacing of .14 inches. The straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your connectivity solutions with this essential component, ideal for a wide range of electronic projects.