341-048-556-203

Heilind Number:EDA341-048-556-203
Manufacturer:EDAC
Manufacturer Number:341-048-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches, this connector ensures reliable power delivery at an amperage of 3A. The 48 positions offer ample room for seamless board-to-board connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for a wide range of electronic applications. Elevate your PCB design with this exceptional connectivity solution.