341-048-556-207

Heilind Number:EDA341-048-556-207
Manufacturer:EDAC
Manufacturer Number:341-048-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .14 inches between rows, it offers seamless integration for your electronic projects. Featuring 48 positions, it allows for extensive connectivity possibilities. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Explore the possibilities with this essential component in our PCB connectors collection.