341-048-556-208

Heilind Number:EDA341-048-556-208
Manufacturer:EDAC
Manufacturer Number:341-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-556-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in any application. With two rows of 48 positions each, it provides ample connectivity options, while the .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. Suitable for a wide range of operating temperatures from -40 to 105°C, this connector is perfect for industrial and commercial use. Whether you're a seasoned engineer or a hobbyist, this essential component belongs in your toolkit.