341-048-560-201

Heilind Number:EDA341-048-560-201
Manufacturer:EDAC
Manufacturer Number:341-048-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it's not just visually appealing but also delivers robust functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The connector boasts two rows of contacts, each made of Copper Alloy for optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment. Accommodating 48 positions, it enables extensive connections. Whether for straight or angled mounting, its versatile design suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.