341-048-560-203

Heilind Number:EDA341-048-560-203
Manufacturer:EDAC
Manufacturer Number:341-048-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its dual-row design, with 48 positions and a pitch of .1 inches, offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the PCB Connectors category. Elevate your device's connectivity standards with this essential component.