341-048-560-208

Heilind Number:EDA341-048-560-208
Manufacturer:EDAC
Manufacturer Number:341-048-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-048-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-048-560-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 48 positions, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .14-inch row spacing allow for precise placement on your board. Whether you require straight or right-angle mounting, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB assembly with this essential component.