341-049-500-102

Heilind Number:EDA341-049-500-102
Manufacturer:EDAC
Manufacturer Number:341-049-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a single row layout with 49 positions, ensuring seamless integration for your project. With a pitch of .1 inches and row spacing of .14 inches, it offers precise connection capabilities. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from high-quality Copper Alloy, capable of handling up to 3A of current. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.