341-049-500-104

Heilind Number:EDA341-049-500-104
Manufacturer:EDAC
Manufacturer Number:341-049-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-500-104

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 49 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for electronic applications, this connector is a must-have in your arsenal.