341-049-520-102

Heilind Number:EDA341-049-520-102
Manufacturer:EDAC
Manufacturer Number:341-049-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-520-102

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 49 positions, allowing for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .14 inch, it ensures precise and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.