341-049-520-103

Heilind Number:EDA341-049-520-103
Manufacturer:EDAC
Manufacturer Number:341-049-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-520-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Its vibrant green color adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. With a single row layout and a total of 49 positions, this connector offers ample room for your connections. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Explore more of our cutting-edge products in the PCB Connectors category.