341-049-520-104

Heilind Number:EDA341-049-520-104
Manufacturer:EDAC
Manufacturer Number:341-049-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 49 positions, offering ample room for your circuitry. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in its 3A amperage to deliver consistent power transmission. Upgrade your setup with this essential component from our range of Board To Board PCB Connectors.