341-049-520-107

Heilind Number:EDA341-049-520-107
Manufacturer:EDAC
Manufacturer Number:341-049-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row layout with 49 positions, offering ample space for your circuitry needs. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the Copper Alloy contacts deliver reliable conductivity. With a low pitch of .1 inches and tight row spacing of .14 inches, this connector allows for high-density mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Choose this Straight mount orientation connector for efficient board-to-board connections, guaranteeing optimal performance in your electronic designs. Elevate your connectivity solutions with this essential component.