341-049-520-108

Heilind Number:EDA341-049-520-108
Manufacturer:EDAC
Manufacturer Number:341-049-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 49 positions, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The copper alloy contact material and .1 inch pitch deliver efficient power transmission, while the green housing adds a pop of color to your setup. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity game with this essential component.