341-049-521-102

Heilind Number:EDA341-049-521-102
Manufacturer:EDAC
Manufacturer Number:341-049-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-521-102

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features a single row layout with 49 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliable performance but also adds a pop of color to your setup. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in this connector to deliver consistent and dependable performance. Upgrade your connectivity solutions today with this essential component.