341-049-521-103

Heilind Number:EDA341-049-521-103
Manufacturer:EDAC
Manufacturer Number:341-049-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, perfect for seamless board-to-board connections. Designed with durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and 49 positions, it offers ample connectivity options for your PCB projects. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity solutions with our high-quality Card Edge Connector.