341-049-521-104

Heilind Number:EDA341-049-521-104
Manufacturer:EDAC
Manufacturer Number:341-049-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-521-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a sleek shade of green. Designed for superior functionality, it features a single row layout with 49 positions and a narrow pitch of .1 inches, ideal for maximizing space efficiency. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current with ease. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Perfect for seamless board-to-board connections, it is a must-have component in any electronic assembly project.