341-049-521-107

Heilind Number:EDA341-049-521-107
Manufacturer:EDAC
Manufacturer Number:341-049-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-521-107

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 49 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating between -40 and 105 °C, it's suitable for diverse environments. Whether you're a hobbyist or professional, this connector is a must-have for your electronic projects. Elevate your assembly process and ensure seamless performance with this essential component.