341-049-521-108

Heilind Number:EDA341-049-521-108
Manufacturer:EDAC
Manufacturer Number:341-049-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-521-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 49 positions with a pitch of .1 inches, ensuring a reliable and secure fit. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, offers both durability and visual appeal. With a current rating of 3 A and contact material crafted from Copper Alloy, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Elevate your connectivity solutions with this essential component.