341-049-522-101

Heilind Number:EDA341-049-522-101
Manufacturer:EDAC
Manufacturer Number:341-049-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 49 positions for optimal functionality. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is facilitated during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether in industrial settings or consumer electronics, its straight mount orientation offers versatility in installation. Trust in this high-quality component for seamless connectivity solutions in your projects.