341-049-522-102

Heilind Number:EDA341-049-522-102
Manufacturer:EDAC
Manufacturer Number:341-049-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees robust housing for your connections. With a single row configuration and 49 positions, it provides ample room for versatile board-to-board setups. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .14-inch row spacing optimize connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.