341-049-522-103

Heilind Number:EDA341-049-522-103
Manufacturer:EDAC
Manufacturer Number:341-049-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for streamlined integration, this connector features a single row configuration with 49 positions, offering ample connectivity options. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. The vibrant green color adds a touch of visual appeal, while the straight mount orientation ensures easy installation. Upgrade your electronic assemblies with this essential component.