341-049-522-104

Heilind Number:EDA341-049-522-104
Manufacturer:EDAC
Manufacturer Number:341-049-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transfer, it boasts a 3 A amperage rating and features 49 positions in a single row configuration for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for a variety of electronic projects, this green connector is a must-have for any tech enthusiast. Upgrade your setup and experience superior connectivity with this essential component.