341-049-522-107

Heilind Number:EDA341-049-522-107
Manufacturer:EDAC
Manufacturer Number:341-049-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 49 positions, accommodating a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it guarantees efficient power transmission, with an amperage rating of 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for demanding industrial and commercial setups, this connector is a vital component for your connectivity needs.