ACT24JE26HD-6149 V001

Heilind Number:EDA341-049-524-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JE26HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JE26HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-524-101

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of visual appeal while providing reliable function. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This single-row connector boasts 49 positions, facilitating seamless PCB connections. Each contact is made of sturdy Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with this essential product.