341-049-524-102

Heilind Number:EDA341-049-524-102
Manufacturer:EDAC
Manufacturer Number:341-049-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing offer precise alignment. This single-row connector boasts 49 positions, perfect for various applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your setup with this essential component.