341-049-524-104

Heilind Number:EDA341-049-524-104
Manufacturer:EDAC
Manufacturer Number:341-049-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-049-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-049-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for utmost durability and safety, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 49 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .14-inch row spacing provide precision in board-to-board connections. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential connector.