341-050-500-101

Heilind Number:EDA341-050-500-101
Manufacturer:EDAC
Manufacturer Number:341-050-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 50 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Perfect for various electronic projects, this connector is a must-have in your toolkit. Elevate your PCB assembly process with this essential component.