341-050-500-102

Heilind Number:EDA341-050-500-102
Manufacturer:EDAC
Manufacturer Number:341-050-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board linking. Designed for optimal performance, this connector boasts a vibrant Green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contacts, it offers reliable power transfer at a 3 A amperage. Featuring 50 positions with a .1-inch pitch and .14-inch row spacing, it enables precise and efficient connections. Its Straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your setup with this essential connector for seamless and secure PCB integration.