341-050-500-103

Heilind Number:EDA341-050-500-103
Manufacturer:EDAC
Manufacturer Number:341-050-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guaranteeing durability and visibility. The contact material, a robust Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your device's functionality with this essential component.