341-050-500-201

Heilind Number:EDA341-050-500-201
Manufacturer:EDAC
Manufacturer Number:341-050-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also built to last. With a double-row design and 50 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Straight-mount Card Edge Connector is a must-have for your PCB projects. Rest assured of its quality and compliance with RoHS standards. Elevate your circuitry with this essential component.