341-050-500-202

Heilind Number:EDA341-050-500-202
Manufacturer:EDAC
Manufacturer Number:341-050-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for safety and reliability. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .14-inch row spacing, it offers seamless board-to-board connection with 50 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for applications requiring secure and efficient PCB connections, this Card Edge Connector is a must-have in any electronics assembly setup.