341-050-500-207

Heilind Number:EDA341-050-500-207
Manufacturer:EDAC
Manufacturer Number:341-050-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-500-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting performance in various environments. With two rows of contact points made from high-quality Copper Alloy, each positioned at a precise pitch of .1 inches, this connector offers seamless and reliable board-to-board connectivity. Boasting 50 positions and a straight mount orientation, it's ideal for applications requiring multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in a wide range of industries. Upgrade your connectivity solutions with this essential component.