341-050-520-101

Heilind Number:EDA341-050-520-101
Manufacturer:EDAC
Manufacturer Number:341-050-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, a crucial component for seamless electronic integration. Designed for optimal power transmission, this connector boasts a 3A amperage capacity, ensuring reliable performance in demanding applications. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, while the Copper Alloy contact material guarantees secure and efficient data transfer. With a single row configuration and 50 positions, it offers ample connectivity options, perfect for complex circuit designs. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Explore our full range of board-to-board connectors for even more options to suit your project requirements.