341-050-520-102

Heilind Number:EDA341-050-520-102
Manufacturer:EDAC
Manufacturer Number:341-050-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and high performance. Featuring a sleek green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. With a single row layout and 50 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a diverse range of environments. Its .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your setup with this essential component for top-tier connectivity and efficiency.