341-050-520-103

Heilind Number:EDA341-050-520-103
Manufacturer:EDAC
Manufacturer Number:341-050-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-050-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-050-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a single row layout and 50 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy and precise assembly. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a reliable choice for industrial environments. Trust in this connector for efficient and secure board-to-board connections, fulfilling your connectivity needs with ease.